
Positive fixed 12V output, 100mA low-dropout voltage regulator. Features a 30V maximum input voltage and 900mV dropout voltage. Operates from -40°C to 125°C with 5% output voltage accuracy. Housed in a 3-pin SOT-23 surface mount package, this RoHS compliant component offers 250mW maximum power dissipation.
Sign in to ask questions about the Texas Instruments LM3480IM3X-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3480IM3X-12/NOPB technical specifications.
| Accuracy | 5% |
| Package/Case | SOT-23 |
| Dropout Voltage | 900mV |
| Height | 0.93mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Output Voltage Accuracy | 5% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 250mW |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3480IM3X-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
