
The LM3480IM3X-15/NOPB is a 15V linear voltage regulator with an output current of 100mA. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 250mW. The device is packaged in a TO-236-3 surface mount package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM3480IM3X-15/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3480IM3X-15/NOPB technical specifications.
| Accuracy | 5% |
| Package/Case | TO-236-3 |
| Dropout Voltage | 900mV |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3480IM3X-15/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
