
The LM3481MM is a 1A DC/DC controller suitable for boost, flyback, and SEPIC topologies. It operates over a temperature range of -40°C to 125°C and can handle supply voltages between 2.97V and 48V. The device is packaged in a MSOP package and is available on cut tape. It is not compliant with Reach SVHC or RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM3481MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3481MM technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 48V |
| Min Supply Voltage | 2.97V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Topology | Boost, Flyback, SEPIC |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM3481MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
