
Single-output DC/DC controller and regulator for step-up applications. Features a maximum operating frequency of 1MHz and a maximum duty cycle of 85%. Operates with input voltages from 2.97V to 48V, delivering up to 1A output current with a maximum output voltage of 41V. Supports Boost, Flyback, and SEPIC topologies, with clock synchronization capability. Packaged in a 10-pin VSSOP (MSOP) for surface mounting, this component is RoHS compliant and operates across a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM3481MM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3481MM/NOPB technical specifications.
| Package/Case | MSOP |
| Clock Sync | Yes |
| Duty Cycle | 85% |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Duty Cycle | 85% |
| Max Frequency | 1MHz |
| Max Input Voltage | 48V |
| Min Input Voltage | 2.97V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 1.275V |
| Max Supply Voltage | 48V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Voltage | 41V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.7mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3481MM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
