
High-efficiency DC/DC controller for Boost, SEPIC, and Flyback topologies. Features a wide input voltage range of 2.97V to 48V and a maximum output voltage of 41V. Operates with a maximum duty cycle of 85% and a switching frequency up to 1MHz. Includes UVLO protection and clock synchronization. Packaged in a 10-VSSOP for surface mounting, with a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM3481MMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3481MMX/NOPB technical specifications.
| Package/Case | VSSOP |
| Clock Sync | Yes |
| Duty Cycle | 85% |
| Features | UVLO |
| Lead Free | Lead Free |
| Max Duty Cycle | 85% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Voltage | 41V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3481MMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
