
The LM3481QMMX/NOPB is a DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 48V and has an output current of 1A. The device is available in a VSSOP package and is suitable for surface mount applications. It is compliant with AEC-Q100 and RoHS standards.
Texas Instruments LM3481QMMX/NOPB technical specifications.
| Package/Case | VSSOP |
| Clock Sync | Yes |
| Duty Cycle | 85% |
| Features | UVLO |
| Lead Free | Lead Free |
| Max Duty Cycle | 85% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Configuration | Positive |
| Output Current | 1A |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3481QMMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
