
Hysteretic non-synchronous PFET buck controller for power management. Features a wide input voltage range of 4.5V to 35V, with a maximum supply voltage of 35V. Operates with a 1MHz switching frequency and offers a maximum output current of 4A, supporting output voltages up to 35V. Designed for surface mount applications in an 8-VSSOP package, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM3485MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3485MM technical specifications.
| Package/Case | MSOP |
| Clock Sync | No |
| Frequency | 1MHz |
| Lead Free | Contains Lead |
| Max Duty Cycle | 100% |
| Max Input Voltage | 36V |
| Min Input Voltage | -3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 440mA |
| Max Output Voltage | 35V |
| Min Output Voltage | 1.242V |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Voltage | 35V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3485MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
