
Hysteretic non-synchronous PFET buck controller for efficient power management. Features a wide operating supply voltage range of 4.5V to 35V and a maximum output voltage of 35V. Supports up to 4A output current with a 100% maximum duty cycle. Operates across a temperature range of -40°C to 125°C, packaged in an 8-VSSOP (MSOP) surface-mount configuration. Includes a quiescent current of 250uA and a maximum switching frequency of 1MHz.
Sign in to ask questions about the Texas Instruments LM3485MMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3485MMX/NOPB technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 35V |
| Output Current | 4A |
| Output Voltage | 35V |
| Packaging | Tape and Reel |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM3485 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3485MMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
