
Texas Instruments LM3488MMX/NOPB technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 300V |
| Packaging | Tape and Reel |
| Quiescent Current | 2.7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 970um |
| Topology | Boost, Flyback, SEPIC |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3488MMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
