
Texas Instruments LM3489EVAL/NOPB technical specifications.
| Supported Device | LM3489 |
| Supported Device Technology | DC to DC Controller |
| Number of Outputs | 1 |
| Output Voltage Range | 1.239 to 4.5|1.239 to 35VDC |
| Input Voltage Range | 4.5VDC to 35VDC |
| Efficiency | 93% |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments LM3489EVAL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.