
Hysteretic PFET Buck Controller, a single-channel DC/DC controller, operates with a 1MHz switching frequency and a 100% maximum duty cycle. It supports input voltages from 3.5V to 45V and provides adjustable output voltages from 1.239V up to 35V, capable of delivering up to 4A. This surface-mount component features an enable pin and is housed in an 8-VSSOP package, suitable for operation across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM3489MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3489MM technical specifications.
| Package/Case | MSOP |
| Clock Sync | No |
| Duty Cycle | 100% |
| Frequency | 1MHz |
| Lead Free | Contains Lead |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Input Voltage | 45V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 35V |
| Min Output Voltage | 1.239V |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Voltage | 35V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 280uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM3489MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
