
The LM3489QMMX/NOPB is a synchronous rectifier-free DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates at a maximum frequency of 1MHz and has a quiescent current of 280uA. The device is RoHS compliant and meets AEC-Q100 standards. It is available in a VSSOP package and is suitable for surface mount applications.
Texas Instruments LM3489QMMX/NOPB technical specifications.
| Package/Case | VSSOP |
| Clock Sync | No |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 35V |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Voltage | 35V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Quiescent Current | 280uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3489QMMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
