
Quad general purpose operational amplifier, featuring a 1MHz bandwidth and 1MHz gain bandwidth product. This surface mount device operates from a 4V to 18V dual supply voltage, with a maximum operating supply voltage of 18V and a typical operating supply current of 2.4mA. It offers a 70dB common mode rejection ratio, 6mV input offset voltage, and 200nA input bias current. The amplifier delivers 25mA output current and a 0.5V/µs slew rate, with a voltage gain of 104.08dB. Packaged in a 14-SOIC case, this RoHS compliant component operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments LM348DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM348DG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.4mA |
| Operating Supply Voltage | 18V |
| Output Current | 25mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 2.4mA |
| Thickness | 1.58mm |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 104.08dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM348DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
