
Quad general-purpose operational amplifier IC featuring a 1MHz bandwidth and 1MHz gain bandwidth product. This bipolar technology device offers a 0.5V/µs slew rate and 25mA output current per channel. Operating from a 5V to 18V dual supply, it boasts a 70dB common mode rejection ratio and 77dB power supply rejection ratio. Packaged in a 14-SOIC surface mount case, it is RoHS compliant and rated for commercial temperature operation.
Texas Instruments LM348M/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Height | 1.499mm |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.4mA |
| Output Current per Channel | 25mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 2.4mA |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Voltage Gain | 104.08dB |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM348M/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
