
Quad operational amplifier IC featuring a 1MHz gain bandwidth product and 1MHz -3dB bandwidth. This general-purpose amplifier offers a 0.5V/µs slew rate and 1mV input offset voltage. Designed for through-hole mounting in a 14-PDIP package, it operates with dual supply voltages from 5V to 18V, consuming 2.4mA of supply current. Key performance metrics include a 70dB common mode rejection ratio and 77dB power supply rejection ratio.
Texas Instruments LM348N/NOPB technical specifications.
| -3db Bandwidth | 1MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 1MHz |
| Height | 3.3mm |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Power Dissipation | 750mW |
| Max Supply Current | 4.5mA |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.4mA |
| Output Current per Channel | 2.4mA |
| Packaging | Rail/Tube |
| Power Dissipation | 750mW |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 2.4mA |
| Technology | BIPOLAR |
| Voltage Gain | 104.08dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM348N/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
