
The LM3490IM5-12 is a single positive linear voltage regulator with an output voltage of 12V and a maximum output current of 100mA. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 300mW. The device is packaged in a SOT-23-5 package and is not RoHS compliant. It is available in a tape and reel packaging with 1000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM3490IM5-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 5% |
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 12V |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 4mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM3490IM5-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
