
100mA, 12V fixed output quasi low-dropout linear voltage regulator. Features a 900mV dropout voltage and 5% output voltage accuracy. Operates from a 13.5V to 30V input voltage range with a maximum output current of 100mA. Packaged in a SOT-23 surface mount case, this positive polarity regulator offers a logic-controlled ON/OFF function and a wide operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM3490IM5-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 5% |
| Package/Case | SOT-23 |
| Dropout Voltage | 900mV |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 13.5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Output Voltage Accuracy | 5% |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 300mW |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3490IM5-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
