The LM3490IM5-15 is a dual output low dropout (LDO) linear voltage regulator from Texas Instruments. It features a 5-pin package and operates over a temperature range of -40C to 125C. The device can supply up to 0.1A of current and has a dropout voltage of 1.2V. It is available in the LSSOP-5 package type.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 16.5 |
| Output Voltage1-Min | 14.25 |
| Output Voltage1-Max | 15.75 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 1.2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |