
Texas Instruments LM3490IM5-15/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Voltage | 15V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3490IM5-15/NOPB to view detailed technical specifications.
No datasheet is available for this part.