
15V FIXED POSITIVE LDO REGULATOR, 1.2V DROPOUT, PDSO5, PLASTIC, SOT-23, 5 PIN
Sign in to ask questions about the Texas Instruments LM3490IM5X-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3490IM5X-15 technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 900mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Voltage | 15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM3490IM5X-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.