The LM3490IM5X-3.3 is a dual linear voltage regulator from Texas Instruments. It has 5 terminals and operates from an input voltage of 4.8V to 30V. The output voltage is 3.3V with a maximum current of 0.1A. The device is packaged in an LSSOP package and has an operating temperature range of -40C to 125C.
Texas Instruments LM3490IM5X-3.3 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 4.8 |
| Output Voltage1-Min | 3.14 |
| Output Voltage1-Max | 3.46 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 1.2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.