
Constant On-Time Non-Synchronous Buck Regulator, featuring an adjustable output voltage from 2.5V to 45V and a maximum output current of 1.25A. Operates with an input voltage range of 8V to 50V, achieving up to 92% efficiency. This surface mount component has a compact 4mm x 4mm x 0.8mm footprint and a wide operating temperature range of -40°C to 125°C. Designed for high-volume applications with tape and reel packaging.
Sign in to ask questions about the Texas Instruments LM34910CSD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM34910CSD/NOPB technical specifications.
| Efficiency | 92% |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 50V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Output Voltage | 45V |
| Min Output Voltage | 2.5V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 50V |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Output Voltage | 45V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 630uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM34910C |
| Synchronous Rectifier | No |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM34910CSD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
