
The LM34910CSDX/NOPB is a surface-mount DC/DC controller with an adjustable positive output voltage up to 45V and an output current of 1.25A. It operates from an input voltage of 8V to 50V and is suitable for applications with an operating temperature range of -40°C to 125°C. The device is RoHS compliant and available in a tape and reel packaging with 4500 units per reel.
Sign in to ask questions about the Texas Instruments LM34910CSDX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM34910CSDX/NOPB technical specifications.
| Efficiency | 92% |
| Lead Free | Lead Free |
| Max Input Voltage | 50V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Output Voltage | 45V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 50V |
| Output Configuration | Positive |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Output Voltage | 45V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 630uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM34910CSDX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
