
Constant On-Time Non-Synchronous Buck Regulator, featuring an 8V to 36V input voltage range and up to 1.25A output current. This surface-mount device offers adjustable output voltage from 2.5V to 33V, with a maximum output voltage of 33V. It achieves up to 92% efficiency and operates across a wide temperature range of -40°C to 125°C. The regulator has a quiescent current of 630µA and is packaged on tape and reel.
Sign in to ask questions about the Texas Instruments LM34910SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM34910SD technical specifications.
| Efficiency | 92% |
| Lead Free | Contains Lead |
| Max Input Voltage | 36V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Output Voltage | 33V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 36V |
| Output Configuration | Positive |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Output Voltage | 33V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 630uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | LM34910 |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM34910SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
