
The LM34910SD/NOPB is a 36V 1.25A adjustable positive output DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a quiescent current of 630uA and is available in a LLP-10 package quantity of 1000 units per reel. The LM34910SD/NOPB is suitable for use in applications requiring high efficiency, with a maximum efficiency of 92%. It is not radiation hardened and does not feature a synchronous rectifier.
Sign in to ask questions about the Texas Instruments LM34910SD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM34910SD/NOPB technical specifications.
| Efficiency | 92% |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Output Voltage | 33V |
| Min Output Voltage | 2.5V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 36V |
| Output Configuration | Positive |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Output Voltage | 33V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 630uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM34910SD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.