
The LM34914SDX is a surface mount adjustable DC/DC controller with a maximum output voltage of 37V and a maximum output current of 1.25A. It operates from an input voltage of 8V to 40V and has a maximum operating temperature of 125°C. The device is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations. It is available in a tape and reel packaging with 4500 units per package.
Sign in to ask questions about the Texas Instruments LM34914SDX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM34914SDX technical specifications.
| Efficiency | 94.5% |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 37V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 570uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LM34914 |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM34914SDX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.