
Automotive 2x1.75mm, 6-40V Wide Vin, 600mA, 2.6MHz Constant On-Time Non-Synchronous Buck Regulator 10-DSBGA -40 to 125
Sign in to ask questions about the Texas Instruments LM34919BQTL/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM34919BQTL/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 780uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM34919B-Q1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM34919BQTL/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
