
The LM34919BTLX/NOPB is a surface-mount, adjustable positive regulator with a maximum output current of 600mA and a maximum output voltage of 35V. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device is packaged in a tape and reel format with 3000 units per package.
Sign in to ask questions about the Texas Instruments LM34919BTLX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM34919BTLX/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 35V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 780uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM34919BTLX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
