
Constant On-Time Non-Synchronous Buck Regulator, featuring a wide 8-40V input voltage range and up to 600mA output current. This surface mount device offers adjustable output voltage from 2.5V to 35V, with a maximum output current of 600mA and efficiency up to 90%. Operating across a -40°C to 125°C temperature range, it boasts a low quiescent current of 500uA and is RoHS compliant. The compact 2x1.5mm, 0.335mm height package is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments LM34919TL/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM34919TL/NOPB technical specifications.
| Efficiency | 90% |
| Height | 0.335mm |
| Lead Free | Lead Free |
| Length | 1.97mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 35V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Synchronous Rectifier | No |
| Width | 1.51mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM34919TL/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
