
Wide Vin (8-40V) constant on-time non-synchronous buck regulator, delivering up to 600mA output current with adjustable output voltage up to 35V. Features 90% efficiency, 500uA quiescent current, and a wide operating temperature range of -40°C to 125°C. This surface mount component is packaged on tape and reel, is RoHS compliant, and lead-free.
Sign in to ask questions about the Texas Instruments LM34919TLX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM34919TLX/NOPB technical specifications.
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Packaging | Tape and Reel |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM34919TLX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
