The LM3492 is a two-channel LED driver with an integrated boost converter and fast current regulators. It is designed to drive two separate strings of LEDs with individual dimming capabilities. The device features a wide input voltage range of 4.5V to 65V and supports a boost output up to 65V. It utilizes Dynamic Headroom Control to maximize efficiency and is stable with ceramic and low ESR capacitors without needing loop compensation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM3492 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Voltage (Min) | 4.5V |
| Input Voltage (Max) | 65V |
| Output Voltage (Max) | 65V |
| Output Current Per Channel | 250mA |
| Switching Frequency (Max) | 1MHz |
| Dimming Ratio | 10000:1 |
| Number of Channels | 2count |
| RoHS | Yes |
| REACH | Yes |
| Automotive Grade | AEC-Q100 Grade 1 (-Q1 variants) |
Download the complete datasheet for Texas Instruments LM3492 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.