
The LM34922MY/NOPB is a DC/DC controller with a maximum input voltage of 28V and a maximum output current of 2A. It operates over a temperature range of -40°C to 125°C and is available in a lead-free HVSSOP package. The device is RoHS compliant and has a quiescent current of 1.6mA. It is designed for use in a variety of applications, including power management and DC/DC conversion.
Sign in to ask questions about the Texas Instruments LM34922MY/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM34922MY/NOPB technical specifications.
| Package/Case | HVSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 28V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 28V |
| Min Output Voltage | 2.51V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 28V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 2.51V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.6mA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM34922MY/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
