
6-28V, 2A Constant On-Time Non-Synchronous Buck Regulator with Adjustable Current Limit 10-HVSSOP -40 to 125
Sign in to ask questions about the Texas Instruments LM34922MYX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM34922MYX/NOPB technical specifications.
| Package/Case | HVSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 28V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 28V |
| Min Output Voltage | 2.51V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.6mA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM34922MYX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
