
The LM34923MMX/NOPB is a single-output DC/DC controller from Texas Instruments, operating within a temperature range of -40°C to 125°C. It features an adjustable output voltage of up to 75V and a maximum output current of 650mA. The device is packaged in a VSSOP-10 package and is suitable for surface mount applications. The LM34923MMX/NOPB is compliant with RoHS regulations and is available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments LM34923MMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM34923MMX/NOPB technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 75V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 650mA |
| Max Output Voltage | 75V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 75V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM34923MMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
