
The LM34925MR/NOPB is a dual adjustable output DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. This device features a synchronous rectifier and is available in a lead-free HSOP package. The LM34925MR/NOPB is suitable for use in applications requiring adjustable output voltages up to 100V and output currents up to 100mA.
Sign in to ask questions about the Texas Instruments LM34925MR/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM34925MR/NOPB technical specifications.
| Package/Case | HSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 100V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 100V |
| Min Output Voltage | 1.225V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 1.225V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM34925MR/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.