
Dual-output synchronous step-down DC-DC controller with adjustable output voltage from 1.225V to 90V and maximum output current of 0.6A per channel. Operates from an input voltage range of 7.5V to 100V. Features an 8-pin WSON EP package with a 0.8mm pin pitch, measuring 4mm x 4mm x 0.8mm. Surface-mount component designed for isolated applications, suitable for automotive environments with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM34927SD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM34927SD/NOPB technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SON |
| Package/Case | WSON EP |
| Package Description | Very Very Thin Small Outline No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.8(Max) |
| Seated Plane Height (mm) | 0.8(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-229 |
| Isolation | Isolated |
| Type | Synchronous Step Down |
| Number of Outputs | 2 |
| Output Type | Adjustable |
| Output Voltage | 1.225 to 90V |
| Maximum Output Current | 0.6|0.6A |
| Minimum Input Voltage | 7.5V |
| Maximum Input Voltage | 100V |
| Switching Regulator | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LM34927SD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.