The LM3492HC-Q1 integrates a boost converter and a two-channel current regulator to implement a highly efficient LED driver. It supports two individually dimmable LED strings with a maximum power of 15W and output voltage up to 65V. It features a proprietary projected-on-time control method for fast transient response without loop compensation, and is AEC-Q100 Grade 1 qualified for automotive applications.
Sign in to ask questions about the Texas Instruments LM3492HC-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3492HC-Q1 technical specifications.
| Number of Channels | 2count |
| Input Voltage (Min) | 4.5V |
| Input Voltage (Max) | 65V |
| Output Voltage (Max) | 63V |
| LED Current per Channel (Max) | 250mA |
| Switching Frequency (Max) | 1000kHz |
| Operating Temperature Range | -40 to 125°C |
| Dimming Ratio | 10000:1ratio |
| Automotive Qualification | AEC-Q100 Grade 1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3492HC-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.