
LED Lighting Development Tools LM3492HCEVM Hi Contrast Eval Mod
Sign in to ask questions about the Texas Instruments LM3492HCEVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3492HCEVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Max Input Voltage (DC) | 16V |
| Min Input Voltage (DC) | 9V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 16V |
| Output Current | 150mA |
| Output Current per Channel | 150mA |
| Output Voltage | 38V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3492HCEVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.