
high contrast 2-channel individual dimmable LED driver with boost converter and current regulator 20-HTSSOP -40 to 125
Sign in to ask questions about the Texas Instruments LM3492HCMHX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3492HCMHX/NOPB technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.6mA |
| RoHS Compliant | Yes |
| Series | LM3492HC |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3492HCMHX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
