
2-channel dimmable LED driver with integrated boost converter and fast current regulator. Features a 4.5V to 65V input voltage range and a 65V output voltage. Delivers up to 200mA output current per channel with a 200 kHz to 1 MHz operating frequency. Surface mountable in a 0.9mm high, 6.5mm long, 4.4mm wide HTSSOP package. Operates from -40°C to 125°C.
Texas Instruments LM3492MH/NOPB technical specifications.
| Package/Case | HTSSOP |
| Height | 0.9mm |
| High Level Output Current | 60uA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Low Level Output Current | 56uA |
| Max Input Voltage | 65V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5.2mA |
| Max Supply Voltage | 65V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Frequency | 200 kHz to 1 MHz |
| Output Current | 200mA |
| Output Voltage | 65V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Quiescent Current | 3.6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM3492 |
| Topology | Boost |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3492MH/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
