
The LM3492QMHX/NOPB is a dual-channel boost driver IC from Texas Instruments, designed for automotive applications. It operates at a maximum frequency of 1MHz and can handle a maximum supply voltage of 65V. The device is packaged in a lead-free HTSSOP package and is compliant with AEC-Q100 standards. The LM3492QMHX/NOPB is suitable for surface mount applications and can withstand operating temperatures ranging from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM3492QMHX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3492QMHX/NOPB technical specifications.
| Package/Case | HTSSOP |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 65V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Current per Channel | 250mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3492QMHX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
