LED Lighting Drivers Pwr Reg/Cntlr IC
Texas Instruments LM3497MM/NOPB technical specifications.
| Dimming | TRIAC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.