Triac Dimmable Offline LED Driver
Texas Instruments LM3497MX/NOPB technical specifications.
| Package/Case | SOIC |
| Dimming | TRIAC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| RoHS | Compliant |
No datasheet is available for this part.