
Analog output temperature sensor with Fahrenheit scale calibration, operating from 5V to 30V. Features a ±1°F accuracy, a temperature range of -40°C to 110°C, and a TO-92 through-hole package. Output is analog voltage with a typical supply current of 117uA and quiescent current of 75uA. This RoHS compliant component is supplied in bulk packaging.
Sign in to ask questions about the Texas Instruments LM34CAZ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM34CAZ/NOPB technical specifications.
| Capacitance | 40F |
| Package/Case | TO-92 |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 5V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Output Current | 10mA |
| Output Type | Analog, Voltage, Analog Voltage |
| Package Quantity | 1800 |
| Packaging | Bulk |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 117uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM34CAZ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
