
Temp Sensor Analog Serial (2-Wire) 3-Pin TO-46
Texas Instruments LM34CH/NOPB technical specifications.
| Package/Case | TO-46-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Type | Voltage, Analog Voltage |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
