
Temp Sensor Analog Serial (2-Wire) 3-Pin TO-92 Ammo
Sign in to ask questions about the Texas Instruments LM34CZLFT4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM34CZLFT4 technical specifications.
| Package/Case | TO-92 |
| Interface | Serial, 2-Wire |
| Mount | Through Hole |
| Operating Supply Voltage | 30V |
| Output Type | Analog |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM34CZLFT4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
