
Temp Sensor Analog Serial (2-Wire) 3-Pin TO-92 T/R
Texas Instruments LM34CZT1 technical specifications.
| Interface | Serial, 2-Wire |
| Mount | Through Hole |
| Operating Supply Voltage | 30V |
| Output Type | Analog |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.
