
Analog output temperature sensor with Fahrenheit scale calibration, operating from 5V to 30V. Features a ±1°F accuracy and a wide temperature range of -40°C to 110°C. This surface-mount device is housed in an 8-SOIC package with dimensions of 5mm (L) x 3.988mm (W) x 1.499mm (H). It offers an analog voltage output and a quiescent current of 75µA. RoHS compliant and lead-free.
Texas Instruments LM34DM/NOPB technical specifications.
| Package/Case | SOIC |
| Height | 1.499mm |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 5V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Output Current | 10mA |
| Output Type | Analog, Analog Voltage |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM34 |
| Supply Current | 117uA |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM34DM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
