Temp Sensor Analog Serial (2-Wire) 8-Pin SOIC Tube
Texas Instruments LM34DMHALF technical specifications.
| Interface Type | Serial (2-Wire) |
| Function | Temp Sensor |
| Max Operating Supply Voltage | 30V |
| Sensor Gain | 10mV/F |
| Accuracy | ±1.8F |
| Output Type | Analog |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 100°C |
| Min Operating Supply Voltage | 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 8 |
| Package/Case | SOIC |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.