IC LED DISPLAY DRIVER, BGA8, MICRO, SMD-8, Display Driver
Checking distributor stock and pricing after the page loads.
Texas Instruments LM3500TLX-21 technical specifications.
| Number of Segments | 3 |
| Operating Supply Voltage | 7V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |